
S2-68RF1 | |
|---|---|
DigiKey Part Number | 696-S2-68RF1TR-ND - Tape & Reel (TR) 696-S2-68RF1CT-ND - Cut Tape (CT) 696-S2-68RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-68RF1 |
Description | RES SMD 68 OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-68RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 2615 J-Lead |
Resistance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Tolerance | Height - Seated (Max) 0.142" (3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.11.01900 | kr.110.19 |
| 25 | kr.9.52520 | kr.238.13 |
| 50 | kr.8.58820 | kr.429.41 |
| 100 | kr.7.79120 | kr.779.12 |
| 250 | kr.6.91796 | kr.1,729.49 |
| 500 | kr.6.37182 | kr.3,185.91 |
| 1.000 | kr.5.90774 | kr.5,907.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.51355 | kr.11,027.10 |
| 4.000 | kr.5.17881 | kr.20,715.24 |
| 6.000 | kr.5.00689 | kr.30,041.34 |
| 10.000 | kr.4.81250 | kr.48,125.00 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

