470 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-470RF1

DigiKey Part Number
696-S2-470RF1TR-ND - Tape & Reel (TR)
696-S2-470RF1CT-ND - Cut Tape (CT)
696-S2-470RF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-470RF1
Description
RES SMD 470 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-470RF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
2615 J-Lead
Resistance
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Tolerance
Height - Seated (Max)
0.142" (3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.11.01900kr.110.19
25kr.9.52520kr.238.13
50kr.8.58820kr.429.41
100kr.7.79120kr.779.12
250kr.6.91796kr.1,729.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.6.24227kr.3,745.36
1.200kr.5.79772kr.6,957.26
1.800kr.5.56941kr.10,024.94
3.000kr.5.31114kr.15,933.42
4.200kr.5.15726kr.21,660.49
6.000kr.5.00689kr.30,041.34
Manufacturers Standard Package
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750