S1-0R5B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-0R1F1

DigiKey Part Number
696-S2-0R1F1TR-ND - Tape & Reel (TR)
696-S2-0R1F1CT-ND - Cut Tape (CT)
696-S2-0R1F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-0R1F1
Description
RES 0.1 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-0R1F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
-
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.45000kr.16.45
10kr.10.97800kr.109.78
25kr.9.48400kr.237.10
50kr.8.54880kr.427.44
100kr.7.75420kr.775.42
250kr.6.88344kr.1,720.86
500kr.6.33868kr.3,169.34
1.000kr.5.87563kr.5,875.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.48244kr.10,964.88
4.000kr.5.14846kr.20,593.84
6.000kr.4.97695kr.29,861.70
10.000kr.4.78298kr.47,829.80
Manufacturers Standard Package
Unit Price without VAT:kr.16.45000
Unit Price with VAT:kr.20.56250