15 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-0R015F2

DigiKey Part Number
696-S2-0R015F2TR-ND - Tape & Reel (TR)
696-S2-0R015F2CT-ND - Cut Tape (CT)
696-S2-0R015F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2-0R015F2
Description
RES 0.015 OHM 1% 1W 2615
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S2-0R015F2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2615 J-Lead
Part Status
Active
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Resistance
Height - Seated (Max)
0.142" (3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.11.01900kr.110.19
25kr.9.52520kr.238.13
50kr.8.58820kr.429.41
100kr.7.79120kr.779.12
250kr.6.91796kr.1,729.49
500kr.6.37182kr.3,185.91
1.000kr.5.90774kr.5,907.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.51355kr.11,027.10
4.000kr.5.17881kr.20,715.24
6.000kr.5.00689kr.30,041.34
10.000kr.4.81250kr.48,125.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750