
S1-0R218D1 | |
|---|---|
DigiKey Part Number | 696-S1-0R218D1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1-0R218D1 |
Description | RES 0.5W SMD 1913 0.218 OHM 0.5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 218 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1913 J-Lead Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R218D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.31680 | kr.25,900.80 |
| Unit Price without VAT: | kr.4.31680 |
|---|---|
| Unit Price with VAT: | kr.5.39600 |

