RTDW1R-1KF8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTDW1B-500RF8

DigiKey Part Number
RTDW1B-500RF8-ND
Manufacturer
Manufacturer Product Number
RTDW1B-500RF8
Description
SENSOR RTD 500OHM AXIAL
Customer Reference
Detailed Description
RTD 4500ppm/°C Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon products by Bourns
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±1%
RTD Material
-
Operating Temperature
0°C ~ 100°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
4500ppm/°C
Current
3 mA
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.