1 kOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
696~DPakTO263~~2 Pad

PFS35-1KF1

DigiKey Part Number
696-1276-2-ND - Tape & Reel (TR)
696-1276-1-ND - Cut Tape (CT)
696-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFS35-1KF1
Description
RES SMD 1K OHM 1% 35W TO263 DPAK
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFS35-1KF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.406" L x 0.398" W (10.30mm x 10.10mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.22000kr.29.22
10kr.24.16800kr.241.68
25kr.22.47440kr.561.86
50kr.21.31600kr.1,065.80
100kr.20.26650kr.2,026.65
250kr.19.04220kr.4,760.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.50842kr.9,754.21
1.000kr.18.74118kr.18,741.18
1.500kr.18.33546kr.27,503.19
2.500kr.17.86632kr.44,665.80
3.500kr.17.58163kr.61,535.71
Manufacturers Standard Package
Unit Price without VAT:kr.29.22000
Unit Price with VAT:kr.36.52500