


PFS35-10RF1 | |
|---|---|
DigiKey Part Number | 696-PFS35-10RF1TR-ND - Tape & Reel (TR) 696-PFS35-10RF1CT-ND - Cut Tape (CT) 696-PFS35-10RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-10RF1 |
Description | RES SMD 10 OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-10RF1 Models |
Category | Features Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.22000 | kr.42.22 |
| 10 | kr.34.94000 | kr.349.40 |
| 25 | kr.32.51640 | kr.812.91 |
| 50 | kr.30.86820 | kr.1,543.41 |
| 100 | kr.29.38080 | kr.2,938.08 |
| 250 | kr.27.65000 | kr.6,912.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.50818 | kr.13,254.09 |
| 1.000 | kr.25.49954 | kr.25,499.54 |
| 1.500 | kr.24.96701 | kr.37,450.51 |
| 2.500 | kr.24.35207 | kr.60,880.18 |
| Unit Price without VAT: | kr.42.22000 |
|---|---|
| Unit Price with VAT: | kr.52.77500 |

