


PFS35-10RF1 | |
|---|---|
DigiKey Part Number | 696-PFS35-10RF1TR-ND - Tape & Reel (TR) 696-PFS35-10RF1CT-ND - Cut Tape (CT) 696-PFS35-10RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS35-10RF1 |
Description | RES SMD 10 OHM 1% 35W TO263 DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Chip Resistor Non-Standard DPAK Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFS35-10RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Size / Dimension | 0.406" L x 0.398" W (10.30mm x 10.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.48178 | kr.13,740.89 |
| 1.000 | kr.26.43616 | kr.26,436.16 |
| 1.500 | kr.25.88389 | kr.38,825.83 |
| 2.500 | kr.25.24651 | kr.63,116.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.89000 | kr.40.89 |
| 10 | kr.33.85600 | kr.338.56 |
| 25 | kr.31.50440 | kr.787.61 |
| 50 | kr.29.90860 | kr.1,495.43 |
| 100 | kr.28.46710 | kr.2,846.71 |
| 250 | kr.26.84232 | kr.6,710.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.58000 | kr.40.58 |
| 10 | kr.33.59400 | kr.335.94 |
| 25 | kr.31.26000 | kr.781.50 |
| 50 | kr.29.67680 | kr.1,483.84 |
| 100 | kr.28.24640 | kr.2,824.64 |
| 250 | kr.26.63424 | kr.6,658.56 |
| Unit Price without VAT: | kr.40.58000 |
|---|---|
| Unit Price with VAT: | kr.50.72500 |

