
PFC10-50KF1 | |
|---|---|
DigiKey Part Number | 696-1419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PFC10-50KF1 |
Description | RES SMD 50K OHM 1% 25W PFC10 |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC10-50KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.323" W (12.00mm x 8.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

