PFC10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC10-2RF1

DigiKey Part Number
696-1417-2-ND - Tape & Reel (TR)
696-1417-1-ND - Cut Tape (CT)
696-1417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFC10-2RF1
Description
RES SMD 2 OHM 1% 25W PFC10
Customer Reference
Detailed Description
2 Ohms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFC10-2RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
PFC10 (TO-126 SMT)
Supplier Device Package
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Last Time Buy Date: 27/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.91000kr.38.91
10kr.30.20800kr.302.08
25kr.28.21120kr.705.28
50kr.27.05660kr.1,352.83
100kr.26.92800kr.2,692.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.65740kr.12,328.70
1.000kr.24.22502kr.24,225.02
1.500kr.24.01417kr.36,021.25
2.500kr.23.78534kr.59,463.35
Manufacturers Standard Package
Unit Price without VAT:kr.38.91000
Unit Price with VAT:kr.48.63750