
PFC10-20RF1 | |
---|---|
DigiKey Part Number | 696-1414-2-ND - Tape & Reel (TR) 696-1414-1-ND - Cut Tape (CT) 696-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC10-20RF1 |
Description | RES SMD 20 OHM 1% 25W PFC10 |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC10-20RF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.323" W (12.00mm x 8.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.94000 | kr.34.94 |
10 | kr.26.83500 | kr.268.35 |
25 | kr.24.98320 | kr.624.58 |
50 | kr.23.90920 | kr.1,195.46 |
100 | kr.23.05340 | kr.2,305.34 |
250 | kr.22.18392 | kr.5,545.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.21.67974 | kr.10,839.87 |
1.000 | kr.21.27821 | kr.21,278.21 |
1.500 | kr.21.08228 | kr.31,623.42 |
2.500 | kr.20.86971 | kr.52,174.28 |
Unit Price without VAT: | kr.34.94000 |
---|---|
Unit Price with VAT: | kr.43.67500 |