PFC10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC10-10RF1

DigiKey Part Number
696-1409-2-ND - Tape & Reel (TR)
696-1409-1-ND - Cut Tape (CT)
696-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFC10-10RF1
Description
RES SMD 10 OHM 1% 25W PFC10
Customer Reference
Detailed Description
10 Ohms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFC10-10RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
PFC10 (TO-126 SMT)
Supplier Device Package
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.34000kr.38.34
10kr.29.72200kr.297.22
25kr.27.74520kr.693.63
50kr.26.60100kr.1,330.05
100kr.25.68960kr.2,568.96
250kr.24.76364kr.6,190.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.22644kr.12,113.22
1.000kr.23.79834kr.23,798.34
Manufacturers Standard Package
Unit Price without VAT:kr.38.34000
Unit Price with VAT:kr.47.92500