PFC10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC10-100RF1

DigiKey Part Number
696-1408-2-ND - Tape & Reel (TR)
696-1408-1-ND - Cut Tape (CT)
696-1408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFC10-100RF1
Description
RES SMD 100 OHM 1% 25W PFC10
Customer Reference
Detailed Description
100 Ohms ±1% 25W Chip Resistor PFC10 (TO-126 SMT) Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFC10-100RF1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
PFC10 (TO-126 SMT)
Supplier Device Package
Size / Dimension
0.472" L x 0.323" W (12.00mm x 8.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 27/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.94000kr.34.94
10kr.26.83500kr.268.35
25kr.24.98320kr.624.58
50kr.23.90920kr.1,195.46
100kr.23.54940kr.2,354.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.67974kr.10,839.87
1.000kr.21.27821kr.21,278.21
1.500kr.21.08228kr.31,623.42
2.500kr.20.86971kr.52,174.28
Manufacturers Standard Package
Unit Price without VAT:kr.34.94000
Unit Price with VAT:kr.43.67500