
PF2472-51RF1 | |
|---|---|
DigiKey Part Number | 696-PF2472-51RF1-ND |
Manufacturer | |
Manufacturer Product Number | PF2472-51RF1 |
Description | RES 51 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 100W Through Hole Resistor TO-247-2 Current Sense, Flame Proof, Pulse Withstanding, Safety Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Tolerance | Height - Seated (Max) 0.787" (20.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.01000 | kr.58.01 |
| 10 | kr.48.07600 | kr.480.76 |
| 25 | kr.44.78320 | kr.1,119.58 |
| 50 | kr.42.55280 | kr.2,127.64 |
| 100 | kr.40.54490 | kr.4,054.49 |
| 250 | kr.38.21524 | kr.9,553.81 |
| 500 | kr.36.68274 | kr.18,341.37 |
| 1.000 | kr.35.33162 | kr.35,331.62 |
| Unit Price without VAT: | kr.58.01000 |
|---|---|
| Unit Price with VAT: | kr.72.51250 |

