
PCR1206-4R7J1 | |
|---|---|
DigiKey Part Number  | 696-1404-2-ND - Tape & Reel (TR) 696-1404-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | PCR1206-4R7J1  | 
Description  | RES SMD 4.7 OHM 5% 1/3W 1206  | 
Customer Reference  | |
Detailed Description  | 4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCR1206-4R7J1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.122" L x 0.061" W (3.10mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.78100 | kr.7.81 | 
| 50 | kr.0.53640 | kr.26.82 | 
| 100 | kr.0.46660 | kr.46.66 | 
| 500 | kr.0.35482 | kr.177.41 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

