
PCR1206-47KJ1 | |
|---|---|
DigiKey Part Number | 696-PCR1206-47KJ1TR-ND - Tape & Reel (TR) 696-PCR1206-47KJ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCR1206-47KJ1 |
Description | RES SMD 47K OHM 5% 1/3W 1206 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR1206-47KJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206JT47K0 | Stackpole Electronics Inc | 0 | RPC1206JT47K0-ND | kr.0.20874 | Direct |
| CRS1206-FX-4702ELF | Bourns Inc. | 0 | 118-CRS1206-FX-4702ELFTR-ND | kr.0.31555 | MFR Recommended |
| CRCW120647K0FKEAHP | Vishay Dale | 45.248 | 541-47.0KUCT-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.62120 | kr.15.53 |
| 50 | kr.0.53120 | kr.26.56 |
| 100 | kr.0.46220 | kr.46.22 |
| 250 | kr.0.39180 | kr.97.95 |
| 500 | kr.0.35148 | kr.175.74 |
| 1.000 | kr.0.31941 | kr.319.41 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

