Direct
Upgrade

PCR1206-470KJ1 | |
|---|---|
DigiKey Part Number | 696-PCR1206-470KJ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR1206-470KJ1 |
Description | RES SMD 470K OHM 5% 1/3W 1206 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR1206-470KJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC1206JT470K | Stackpole Electronics Inc | 0 | RPC1206JT470K-ND | kr.0.20874 | Direct |
| CRCW1206470KFKEAHP | Vishay Dale | 83 | 541-470KUCT-ND | kr.1.90000 | Upgrade |



