Direct
Upgrade
Upgrade
Upgrade
Upgrade

PCR0805-470KJ1 | |
|---|---|
DigiKey Part Number | 696-PCR0805-470KJ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR0805-470KJ1 |
Description | RES SMD 470K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PCR0805-470KJ1 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC0805JT470K | Stackpole Electronics Inc | 1.206 | RPC0805JT470KCT-ND | kr.1.14000 | Direct |
| CRCW0805470KFKEAHP | Vishay Dale | 2.010 | 541-470KTCT-ND | kr.1.33000 | Upgrade |
| ERJ-P06D4703V | Panasonic Industry | 6.935 | P16050CT-ND | kr.1.59000 | Upgrade |
| ERJ-UP6F4703V | Panasonic Industry | 13 | 10-ERJ-UP6F4703VCT-ND | kr.1.39000 | Upgrade |
| RCS0805470KFKEA | Vishay Dale | 7.927 | 541-RCS0805470KFKEACT-ND | kr.1.33000 | Upgrade |





