MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5-0R005F1

DigiKey Part Number
696-MT5-0R005F1TR-ND - Tape & Reel (TR)
696-MT5-0R005F1CT-ND - Cut Tape (CT)
696-MT5-0R005F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT5-0R005F1
Description
RES 0.005 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MT5-0R005F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.890" L (8.51mm x 22.61mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.42000kr.17.42
10kr.11.60400kr.116.04
25kr.10.03120kr.250.78
50kr.9.04800kr.452.40
100kr.8.21150kr.821.15
250kr.7.29468kr.1,823.67
500kr.6.72116kr.3,360.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.23393kr.6,233.93
2.000kr.5.82003kr.11,640.06
3.000kr.5.60746kr.16,822.38
5.000kr.5.60678kr.28,033.90
Manufacturers Standard Package
Unit Price without VAT:kr.17.42000
Unit Price with VAT:kr.21.77500