30 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR5-0R03F1

DigiKey Part Number
696-1653-ND
Manufacturer
Manufacturer Product Number
MSR5-0R03F1
Description
RES 0.03 OHM 1% 5W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MSR5-0R03F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.799" L x 0.067" W (20.30mm x 1.70mm)
Tolerance
Height - Seated (Max)
1.000" (25.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.7.77300kr.77.73
25kr.6.69000kr.167.25
50kr.6.01280kr.300.64
100kr.5.43590kr.543.59
250kr.4.80344kr.1,200.86
500kr.4.40782kr.2,203.91
1.000kr.4.07161kr.4,071.61
5.000kr.3.47351kr.17,367.55
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250