
| MSR3-0R1F1 | |
|---|---|
| DigiKey Part Number | 696-1648-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSR3-0R1F1 | 
| Description | RES 0.1 OHM 1% 3W RADIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSR3-0R1F1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -65°C ~ 275°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.598" L x 0.067" W (15.20mm x 1.70mm) | |
| Height - Seated (Max) | 1.000" (25.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 | 
| 10 | kr.7.51400 | kr.75.14 | 
| 25 | kr.6.46640 | kr.161.66 | 
| 50 | kr.5.80740 | kr.290.37 | 
| 100 | kr.5.24860 | kr.524.86 | 
| 250 | kr.4.63512 | kr.1,158.78 | 
| 500 | kr.4.25140 | kr.2,125.70 | 
| 1.000 | kr.3.92538 | kr.3,925.38 | 
| 5.000 | kr.3.34524 | kr.16,726.20 | 
| Unit Price without VAT: | kr.11.39000 | 
|---|---|
| Unit Price with VAT: | kr.14.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark