10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS1206-10MJ1

DigiKey Part Number
696-HVS1206-10MJ1TR-ND - Tape & Reel (TR)
696-HVS1206-10MJ1CT-ND - Cut Tape (CT)
696-HVS1206-10MJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS1206-10MJ1
Description
RES SMD 10M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-0710MLYAGEO123.722311-10MERCT-NDkr.0.63000Direct
AC1206FR-0710MLYAGEO35.914YAG3806CT-NDkr.0.70000Similar
AC1206JR-0710MLYAGEO1.930YAG3915CT-NDkr.0.63000Similar
AF1206FR-0710MLYAGEO9.99013-AF1206FR-0710MLCT-NDkr.1.20000Similar
AF1206JR-0710MLYAGEO8.84613-AF1206JR-0710MLCT-NDkr.0.82000Similar
In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.42000kr.16.42
10kr.11.55100kr.115.51
25kr.10.44840kr.261.21
50kr.9.80800kr.490.40
100kr.9.30010kr.930.01
250kr.8.78368kr.2,195.92
500kr.8.48444kr.4,242.22
1.000kr.8.24625kr.8,246.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.05646kr.16,112.92
4.000kr.7.90524kr.31,620.96
6.000kr.7.83151kr.46,989.06
Manufacturers Standard Package
Unit Price without VAT:kr.16.42000
Unit Price with VAT:kr.20.52500