1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS0805-1MJ8

DigiKey Part Number
696-HVS0805-1MJ8TR-ND - Tape & Reel (TR)
696-HVS0805-1MJ8CT-ND - Cut Tape (CT)
696-HVS0805-1MJ8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS0805-1MJ8
Description
RES SMD 1M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCR0805-1MJ1Riedon products by Bourns4.500696-PCR0805-1MJ1CT-NDkr.1.46000Similar
RC0805JR-071MLYAGEO282.883311-1.0MARCT-NDkr.0.63000Direct
RMCF0805JT1M00Stackpole Electronics Inc38.468RMCF0805JT1M00CT-NDkr.0.63000Direct
AC0805FR-071MLYAGEO1.410YAG3704CT-NDkr.0.63000Similar
AC0805JR-071MLYAGEO8.068YAG3766CT-NDkr.0.63000Similar
In-Stock: 961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.09000kr.15.09
10kr.10.52400kr.105.24
25kr.9.48720kr.237.18
50kr.8.88480kr.444.24
100kr.8.40750kr.840.75
250kr.7.92172kr.1,980.43
500kr.7.64034kr.3,820.17
1.000kr.7.41628kr.7,416.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.05636kr.35,281.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.09000
Unit Price with VAT:kr.18.86250