0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805H-100MJ8

DigiKey Part Number
696-1611-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVC0805H-100MJ8
Description
RES SMD 100M OHM 5% 1/8W 0805
Customer Reference
Detailed Description
100 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805H-100MJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 300°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 27/02/2026