
HPP10-1KJ8 | |
|---|---|
DigiKey Part Number | 696-1859-ND |
Manufacturer | |
Manufacturer Product Number | HPP10-1KJ8 |
Description | RES 1K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | HPP10-1KJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.780" L (9.50mm x 45.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.44000 | kr.29.44 |
| 10 | kr.19.89800 | kr.198.98 |
| 25 | kr.17.32080 | kr.433.02 |
| 50 | kr.15.70680 | kr.785.34 |
| 100 | kr.14.33470 | kr.1,433.47 |
| 250 | kr.12.83148 | kr.3,207.87 |
| 500 | kr.11.89132 | kr.5,945.66 |
| 1.000 | kr.11.09267 | kr.11,092.67 |
| 5.000 | kr.9.67212 | kr.48,360.60 |
| Unit Price without VAT: | kr.29.44000 |
|---|---|
| Unit Price with VAT: | kr.36.80000 |

