
| HPP10-10KJ8 | |
|---|---|
| DigiKey Part Number | 696-1862-ND | 
| Manufacturer | |
| Manufacturer Product Number | HPP10-10KJ8 | 
| Description | RES 10K OHM 5% 10W AXIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HPP10-10KJ8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -55°C ~ 275°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.374" Dia x 1.780" L (9.50mm x 45.20mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.23000 | kr.31.23 | 
| 10 | kr.21.16500 | kr.211.65 | 
| 25 | kr.18.43720 | kr.460.93 | 
| 50 | kr.16.72960 | kr.836.48 | 
| 100 | kr.15.27740 | kr.1,527.74 | 
| 250 | kr.13.68756 | kr.3,421.89 | 
| 500 | kr.12.69274 | kr.6,346.37 | 
| 1.000 | kr.11.84787 | kr.11,847.87 | 
| 5.000 | kr.10.34501 | kr.51,725.05 | 
| Unit Price without VAT: | kr.31.23000 | 
|---|---|
| Unit Price with VAT: | kr.39.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark