
FHR4V-0R0015F1 | |
|---|---|
DigiKey Part Number | 696-1800-5-ND |
Manufacturer | |
Manufacturer Product Number | FHR4V-0R0015F1 |
Description | RES 0.0015 OHM 1% 40W RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 40W Through Hole Resistor 4-SIP Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.878" L x 0.177" W (22.30mm x 4.50mm) | |
Height - Seated (Max) | 0.687" (17.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.269.09000 | kr.269.09 |
| 10 | kr.194.74500 | kr.1,947.45 |
| 25 | kr.174.66840 | kr.4,366.71 |
| 50 | kr.162.11180 | kr.8,105.59 |
| 100 | kr.151.44730 | kr.15,144.73 |
| 250 | kr.139.77536 | kr.34,943.84 |
| Unit Price without VAT: | kr.269.09000 |
|---|---|
| Unit Price with VAT: | kr.336.36250 |

