
CSRL3-0R15F8 | |
|---|---|
DigiKey Part Number | 696-1843-2-ND - Tape & Reel (TR) 696-1843-1-ND - Cut Tape (CT) 696-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R15F8 |
Description | RES 0.15 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL3-0R15F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.36200 | kr.23.62 |
| 25 | kr.2.00720 | kr.50.18 |
| 50 | kr.1.78440 | kr.89.22 |
| 100 | kr.1.59490 | kr.159.49 |
| 250 | kr.1.38700 | kr.346.75 |
| 500 | kr.1.25670 | kr.628.35 |
| 1.000 | kr.1.14611 | kr.1,146.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97221 | kr.3,888.84 |
| 8.000 | kr.0.90434 | kr.7,234.72 |
| 12.000 | kr.0.86948 | kr.10,433.76 |
| 20.000 | kr.0.83005 | kr.16,601.00 |
| 28.000 | kr.0.80656 | kr.22,583.68 |
| 40.000 | kr.0.78361 | kr.31,344.40 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

