FM450K0000S001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM450K0000S006

DigiKey Part Number
3372-FM450K0000S006TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
FM450K0000S006
Description
CER FILTER 450KHZ AM
Customer Reference
Detailed Description
450kHz Center AM Ceramic Filter 9 kHz 1.5kOhm 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
450kHz Center
Impedance
1.5kOhm
Bandwidth
9 kHz
Insertion Loss
6dB
Filter Type
AM
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Size / Dimension
0.472" L x 0.295" W (12.00mm x 7.50mm)
Height (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of kr.19,200.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.83232kr.15,832.32
Unit Price without VAT:kr.15.83232
Unit Price with VAT:kr.19.79040