CSR2512C0R001F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 9
Unit Price: kr.4.61000
Datasheet

Upgrade


Bourns Inc.
In Stock: 15.585
Unit Price: kr.8.13000
Datasheet

Upgrade


Bourns Inc.
In Stock: 11.279
Unit Price: kr.9.47000
Datasheet
2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512C0R001F

DigiKey Part Number
696-1185-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR2512C0R001F
Description
RES 0.001 OHM 1% 3W 2512
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSR2512C0R001F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes