Direct
MFR Recommended

CSR2512A0R04F | |
|---|---|
DigiKey Part Number | 696-1668-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR2512A0R04F |
Description | RES 0.04 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSR2512A0R04F Models |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRL3-0R04F8 | Riedon products by Bourns | 408 | 696-CSRL3-0R04F8CT-ND | kr.3.61000 | Direct |
| CRA2512-FZ-R040ELF | Bourns Inc. | 40.724 | CRA2512-FZ-R040ELFCT-ND | kr.3.49000 | MFR Recommended |



