CSR1206-0R002F1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 65.514
Unit Price: kr.2.79000
Datasheet
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206-0R002F1

DigiKey Part Number
696-1370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1206-0R002F1
Description
RES 0.002 OHM 1% 1W 1206
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSR1206-0R002F1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRF1206-FZ-R002ELFBourns Inc.65.514CRF1206-FZ-R002ELFCT-NDkr.2.79000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes