CAR0805-4K7B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23761
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 4.830
Unit Price: kr.1.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 57.076
Unit Price: kr.0.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 26.861
Unit Price: kr.1.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.575
Unit Price: kr.1.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.940
Unit Price: kr.1.97000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.39230
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.96208
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 912
Unit Price: kr.3.05000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.18723
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.18723
Datasheet

Upgrade


Susumu
In Stock: 1.461
Unit Price: kr.12.39000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.82221
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.02381
Datasheet
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-4K7B1

DigiKey Part Number
CAR0805-4K7B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-4K7B1
Description
RES SMD 4.7K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-4K7B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BTE4K70Stackpole Electronics Inc0RNCF0805BTE4K70-NDkr.0.23761Direct
CRT0805-BY-4701ELFBourns Inc.4.830118-CRT0805-BY-4701ELFCT-NDkr.1.47000MFR Recommended
ERA-6AEB472VPanasonic Industry57.076P4.7KDACT-NDkr.0.36000Upgrade
ERA-6APB472VPanasonic Industry26.861P4.7KAZCT-NDkr.1.40000Upgrade
ERA-6ARB472VPanasonic Industry8.575P4.7KBRCT-NDkr.1.65000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes