CAR0805-47KB1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr.0.56195
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.735
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.389
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.196
Unit Price: kr.3.49000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.85349
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.13544
Datasheet

Upgrade


Susumu
In Stock: 11.724
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.064
Unit Price: kr.0.82000
Datasheet
47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-47KB1

DigiKey Part Number
CAR0805-47KB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-47KB1
Description
RES SMD 47K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-47KB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE47K0Stackpole Electronics Inc0RNCF0805BKE47K0-NDkr.0.56808Direct
CRT0805-BY-4702ELFBourns Inc.0CRT0805-BY-4702ELF-NDkr.0.56195MFR Recommended
ERA-6AEB473VPanasonic Industry0P47KDACT-NDkr.0.63000Upgrade
ERA-6APB473VPanasonic Industry7.735P47KAZCT-NDkr.2.47000Upgrade
ERA-6ARB473VPanasonic Industry16.389P47KBRCT-NDkr.2.92000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes