CAR0603-220KB1 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 60.451
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.26673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 30.098
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


YAGEO
In Stock: 12
Unit Price: kr.0.63000
Datasheet
220 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0603-220KB1

DigiKey Part Number
CAR0603-220KB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0603-220KB1
Description
RES SMD 220K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
220 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0603-220KB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB224VPanasonic Industry60.451P220KDBCT-NDkr.0.63000Upgrade
MCT06030D2203BP100Vishay0MCT06030D2203BP100-NDkr.1.26673Upgrade
RG1608N-224-B-T5Susumu0RG1608N-224-B-T5-NDkr.1.12157Upgrade
RG1608N-224-W-T5Susumu0RG1608N-224-W-T5-NDkr.1.64333Upgrade
RG1608P-224-B-T5Susumu30.098RG16P220KBCT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes