


BRT300-10RJ8 | |
|---|---|
DigiKey Part Number | 696-BRT300-10RJ8-ND |
Manufacturer | |
Manufacturer Product Number | BRT300-10RJ8 |
Description | RES CHAS MNT 10 OHM 5% 300W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 300W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BRT300-10RJ8 Models |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Box | Mounting Feature Brackets |
Part Status Active | Size / Dimension 8.465" L x 1.181" W (215.00mm x 30.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 2.382" (60.50mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 300W | Package / Case Radial, Rectangular Case |
Composition Metal Clad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.05000 | kr.329.05 |
| 10 | kr.239.90600 | kr.2,399.06 |
| 25 | kr.215.83120 | kr.5,395.78 |
| 50 | kr.200.77260 | kr.10,038.63 |
| 100 | kr.187.98230 | kr.18,798.23 |
| 250 | kr.173.98684 | kr.43,496.71 |
| Unit Price without VAT: | kr.329.05000 |
|---|---|
| Unit Price with VAT: | kr.411.31250 |

