BR60-10RJ8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 90
Unit Price: kr.168.06000
Datasheet
BR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR-Series

BR60-10RJ8

DigiKey Part Number
BR60-10RJ8-ND
Manufacturer
Manufacturer Product Number
BR60-10RJ8
Description
RES CHAS MNT 10 OHM 5% 60W
Customer Reference
Detailed Description
10 Ohms ±5% 60W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BR60-10RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
60W
Composition
Metal Clad
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
3.937" L x 1.614" W (100.00mm x 41.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.