BR100-1RJ8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 17
Unit Price: kr.3,176.00000
Datasheet
BR-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR-Series

BR100-1RJ8

DigiKey Part Number
BR100-1RJ8-ND
Manufacturer
Manufacturer Product Number
BR100-1RJ8
Description
RES CHAS MNT 1 OHM 5% 100W
Customer Reference
Detailed Description
1 Ohms ±5% 100W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BR100-1RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Metal Clad
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
6.496" L x 1.614" W (165.00mm x 41.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.