2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASC1206-2KF1

DigiKey Part Number
696-ASC1206-2KF1TR-ND - Tape & Reel (TR)
696-ASC1206-2KF1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASC1206-2KF1
Description
RES 2 KOHM 1% 1/4W 1206
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ASC1206-2KF1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2BRTTD2001FKOA Speer Electronics, Inc.8.9382019-RK73H2BRTTD2001FCT-NDkr.1.39000Direct
CR1206AFX-2001EASBourns Inc.0118-CR1206AFX-2001EASTR-NDkr.0.08177MFR Recommended
AC1206FR-072KLYAGEO81YAG3857CT-NDkr.0.70000Similar
CR1206-FX-2001ELFBourns Inc.0CR1206-FX-2001ELFCT-NDkr.0.63000Similar
CRCW12062K00FKEAVishay Dale43.306541-2.00KFCT-NDkr.0.70000Similar
In-Stock: 4.830
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.77300kr.7.73
50kr.0.53120kr.26.56
100kr.0.46220kr.46.22
500kr.0.35148kr.175.74
1.000kr.0.31941kr.319.41
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500