
101-1KB | |
|---|---|
DigiKey Part Number | 696-1553-ND |
Manufacturer | |
Manufacturer Product Number | 101-1KB |
Description | RES 1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.252" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.34000 | kr.46.34 |
| 10 | kr.31.73800 | kr.317.38 |
| 25 | kr.27.79120 | kr.694.78 |
| 50 | kr.25.32100 | kr.1,266.05 |
| 100 | kr.23.22050 | kr.2,322.05 |
| 300 | kr.20.51947 | kr.6,155.84 |
| 500 | kr.19.48262 | kr.9,741.31 |
| 1.000 | kr.18.26099 | kr.18,260.99 |
| Unit Price without VAT: | kr.46.34000 |
|---|---|
| Unit Price with VAT: | kr.57.92500 |

