Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ6363GQW

DigiKey Part Number
1028-RTQ6363GQWTR-ND - Tape & Reel (TR)
1028-RTQ6363GQWCT-ND - Cut Tape (CT)
1028-RTQ6363GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ6363GQW
Description
IC REG BUCK ADJ 3.5A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (4x4)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.17.01700kr.170.17
25kr.15.61400kr.390.35
100kr.14.07160kr.1,407.16
250kr.13.33684kr.3,334.21
500kr.13.19228kr.6,596.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.12.22682kr.18,340.23
3.000kr.11.96168kr.35,885.04
4.500kr.11.82890kr.53,230.05
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750