
RTQ6361GQW | |
|---|---|
DigiKey Part Number | 1028-RTQ6361GQWTR-ND - Tape & Reel (TR) 1028-RTQ6361GQWCT-ND - Cut Tape (CT) 1028-RTQ6361GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ6361GQW |
Description | IC REG BUCK ADJ 1.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RTQ6361GQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.11.37400 | kr.113.74 |
| 25 | kr.10.38480 | kr.259.62 |
| 100 | kr.9.29760 | kr.929.76 |
| 250 | kr.8.77836 | kr.2,194.59 |
| 500 | kr.8.53618 | kr.4,268.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.81316 | kr.23,439.48 |
| 6.000 | kr.7.65902 | kr.45,954.12 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

