Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ6360GSP

DigiKey Part Number
1028-RTQ6360GSPTR-ND - Tape & Reel (TR)
1028-RTQ6360GSPCT-ND - Cut Tape (CT)
1028-RTQ6360GSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ6360GSP
Description
IC REG BUCK ADJ 500MA 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP-EP
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
10kr.10.51800kr.105.18
25kr.9.59120kr.239.78
100kr.8.57360kr.857.36
250kr.8.08832kr.2,022.08
500kr.7.83776kr.3,918.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.23057kr.18,076.42
5.000kr.7.07899kr.35,394.95
7.500kr.7.00306kr.52,522.95
Manufacturers Standard Package
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000