
RTQ2962GSP-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2962GSP-QATR-ND - Tape & Reel (TR) 1028-RTQ2962GSP-QACT-ND - Cut Tape (CT) 1028-RTQ2962GSP-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2962GSP-QA |
Description | IC REG BUCK ADJ 2.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.16.02800 | kr.160.28 |
| 25 | kr.14.69600 | kr.367.40 |
| 100 | kr.13.23220 | kr.1,323.22 |
| 250 | kr.12.53420 | kr.3,133.55 |
| 500 | kr.12.36782 | kr.6,183.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.29078 | kr.28,226.95 |
| 5.000 | kr.11.07262 | kr.55,363.10 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

