
RT9624FGQW | |
---|---|
DigiKey Part Number | 1028-RT9624FGQWTR-ND - Tape & Reel (TR) 1028-RT9624FGQWCT-ND - Cut Tape (CT) 1028-RT9624FGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624FGQW |
Description | IC GATE DRVR HI/LOW SIDE 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 15 V | |
Rise / Fall Time (Typ) | 25ns, 12ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.3.19400 | kr.31.94 |
25 | kr.2.86720 | kr.71.68 |
100 | kr.2.50820 | kr.250.82 |
250 | kr.2.33652 | kr.584.13 |
500 | kr.2.23308 | kr.1,116.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.2.10526 | kr.3,157.89 |
3.000 | kr.2.04273 | kr.6,128.19 |
4.500 | kr.2.01141 | kr.9,051.35 |
7.500 | kr.1.97672 | kr.14,825.40 |
10.500 | kr.1.95644 | kr.20,542.62 |
15.000 | kr.1.93694 | kr.29,054.10 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |