
RTQ2812AGQWF | |
|---|---|
DigiKey Part Number | 1028-RTQ2812AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2812AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2812AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2812AGQWF |
Description | IC REG BUCK ADJ 12A 21WQFN-TL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 21-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-WQFN-TL (3x4) |
Voltage - Input (Min) 2.7V, 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.10.95600 | kr.109.56 |
| 25 | kr.9.99960 | kr.249.99 |
| 100 | kr.8.94570 | kr.894.57 |
| 250 | kr.8.44312 | kr.2,110.78 |
| 500 | kr.8.19660 | kr.4,098.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.69067 | kr.11,536.00 |
| 3.000 | kr.7.50927 | kr.22,527.81 |
| 4.500 | kr.7.41846 | kr.33,383.07 |
| 7.500 | kr.7.31786 | kr.54,883.95 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |


