
RTQ2806AGQWF | |
|---|---|
DigiKey Part Number | 1028-RTQ2806AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2806AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2806AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2806AGQWF |
Description | IC REG BUCK ADJ 6A 14WQFN-TL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V, 3.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 660kHz, 1.1MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WQFN-TL (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 |
| 10 | kr.7.41800 | kr.74.18 |
| 25 | kr.6.73280 | kr.168.32 |
| 100 | kr.5.98210 | kr.598.21 |
| 250 | kr.5.62380 | kr.1,405.95 |
| 500 | kr.5.40788 | kr.2,703.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.14116 | kr.7,711.74 |
| 3.000 | kr.5.01062 | kr.15,031.86 |
| 4.500 | kr.4.94529 | kr.22,253.81 |
| 7.500 | kr.4.87287 | kr.36,546.53 |
| 10.500 | kr.4.83055 | kr.50,720.77 |
| Unit Price without VAT: | kr.10.18000 |
|---|---|
| Unit Price with VAT: | kr.12.72500 |



