Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-WDFN-SL (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2531WGQW

DigiKey Part Number
1028-RTQ2531WGQWTR-ND - Tape & Reel (TR)
1028-RTQ2531WGQWCT-ND - Cut Tape (CT)
1028-RTQ2531WGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2531WGQW
Description
IC REG LINEAR POS ADJ 8-WDFN-SL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-WDFN-SL (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 500mA
Current - Output
PSRR
63dB (100kHz), 60dB ~ 48dB (1kHz ~ 500kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN-SL (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.59600kr.35.96
25kr.3.23320kr.80.83
100kr.2.83450kr.283.45
250kr.2.64480kr.661.20
500kr.2.53028kr.1,265.14
1.000kr.2.43592kr.2,435.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33640kr.5,841.00
5.000kr.2.27640kr.11,382.00
7.500kr.2.24636kr.16,847.70
12.500kr.2.21307kr.27,663.38
17.500kr.2.19361kr.38,388.18
25.000kr.2.17491kr.54,372.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500