30-WQFN-WET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2134GQWTF-21-QA-00

DigiKey Part Number
1028-RTQ2134GQWTF-21-QA-00TR-ND - Tape & Reel (TR)
1028-RTQ2134GQWTF-21-QA-00CT-ND - Cut Tape (CT)
1028-RTQ2134GQWTF-21-QA-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2134GQWTF-21-QA-00
Description
IC REG BUCK PROG 20A TRPL 30WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.3V 3 Output 20A 30-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.85V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
30-WQFN-WET (FC) (4.5X5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.21.45698kr.32,185.47
3.000kr.21.03635kr.63,109.05
Manufacturers Standard Package
Unit Price without VAT:kr.21.45698
Unit Price with VAT:kr.26.82123